Add To Favorites
Photo Not Available
MPQ2013AGJE-25-C672-P Linear Voltage Regulator IC 1 Output 150mA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13750 $568.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPQ2013AGJE-25-C672-P-ND
Copy   MPQ2013AGJE-25-C672-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPQ2013AGJE-25-C672-P

Copy   MPQ2013AGJE-25-C672-P
Description IC REG LINEAR 2.5V 150MA
Copy   IC REG LINEAR 2.5V 150MA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA

Copy   Linear Voltage Regulator IC  1 Output  150mA
Documents & Media
Datasheets MPQ2013A
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 10µA
Current - Supply (Max) 50µA
PSRR 58dB ~ 41dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

23:22:49 1/23/2019