USD
Favorite

MPL-AL6050-1R2 1.2µH Unshielded Molded Inductor 14.6A 5.3mOhm Nonstandard
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.85700 $18.57
25 1.70240 $42.56
50 1.45460 $72.73
100 1.29990 $129.99
250 1.11420 $278.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

MPL-AL6050-1R2

Digi-Key Part Number 1589-MPL-AL6050-1R2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPL-AL6050-1R2
Copy  
Description FIXED IND 1.2UH 14.6A 5.3MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.2µH Unshielded Molded Inductor 14.6A 5.3mOhm Nonstandard

Copy  
Documents & Media
Online Catalog MPL-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series MPL-AL
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 1.2µH
Tolerance -
Current Rating (Amps) 14.6A
Current - Saturation 20A
Shielding Unshielded
DC Resistance (DCR) 5.3mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max) 0.197" (5.00mm)
 
For Use With View More

MP1584EN-LF-Z

IC REG BUCK ADJUSTABLE 3A 8SOIC

Monolithic Power Systems Inc.

$2.78000 Details

MP8756GD-Z

IC REG BUCK ADJUSTABLE 6A 12QFN

Monolithic Power Systems Inc.

$2.51000 Details

MP2122GJ-Z

IC REG BUCK ADJ 2A DL TSOT23-8

Monolithic Power Systems Inc.

$2.24000 Details

MPQ2166GD-AEC1-Z

IC REG 6V 2A/2A DUAL AUTO GRADE

Monolithic Power Systems Inc.

$3.76000 Details

MP2326GD-Z

IC REG BUCK ADJUSTABLE 4A 14QFN

Monolithic Power Systems Inc.

$3.05000 Details

MP4470AGL-P

IC REG BUCK ADJUSTABLE 5A 20QFN

Monolithic Power Systems Inc.

$5.17000 Details
Additional Resources
Standard Package 1
Other Names 1589-MPL-AL6050-1R2DKR