Add To Favorites
MP8802DJ-3.3-LF-P Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 5 V 250mA TSOT-23-5
Product Overview
Digi-Key Part Number 1589-1236-1-ND
Copy   1589-1236-1-ND
Quantity Available 1,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP8802DJ-3.3-LF-P

Copy   MP8802DJ-3.3-LF-P
Description IC REG LIN POS ADJ 250MA TSOT23
Copy   IC REG LIN POS ADJ 250MA TSOT23
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 5 V 250mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 5 V 250mA TSOT-23-5
Documents & Media
Datasheets MP8802 Datasheet
Environmental Information RoHS/Lead Free Policy
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.25V (3.3V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.19V @ 250mA (Typ), -
Current - Output 250mA
Current - Quiescent (Iq) 155µA
PSRR 70db ~ 30dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MP8802DJ-3.3-LF-Z - Monolithic Power Systems Inc. | 1589-1941-1-ND DigiKey Electronics
  • MP8802DJ-3.3-LF-Z
  • Monolithic Power Systems Inc.
  • IC REG LIN POS ADJ 250MA TSOT23
  • Unit Price $1.05000
  • 1589-1941-1-ND
Additional Resources
Standard Package ? 1
Other Names 1589-1236-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.40500 $14.05
25 1.26880 $31.72
100 1.11030 $111.03
250 0.97440 $243.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1236-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.83600
  • Digi-Reel® ? : 1589-1236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,912 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.40600
  • Cut Tape (CT) ? : 1589-1941-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : 1589-1941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

00:19:38 9/22/2018