Add To Favorites
MP6900DJ-LF-Z Power Supply Controller Secondary-Side Controller TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.21800 $3,654.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MP6900DJ-LF-Z-ND
Copy   MP6900DJ-LF-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP6900DJ-LF-Z

Copy   MP6900DJ-LF-Z
Description IC SECONDARY SIDE CTRLR TSOT23-5
Copy   IC SECONDARY SIDE CTRLR TSOT23-5
Detailed Description

Power Supply Controller Secondary-Side Controller TSOT-23-5

Copy   Power Supply Controller Secondary-Side Controller TSOT-23-5
Documents & Media
Datasheets MP6900 Datasheet
Environmental Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Applications Secondary-Side Controller
Voltage - Input -
Voltage - Supply 8 V ~ 24 V
Current - Supply 3mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP6900DJ-LF-P-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83150

20:42:56 1/15/2019