Add To Favorites
Product Overview
Digi-Key Part Number 1589-1417-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

MP6507GF

Description IC MOTOR DRIVER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel 16-TSSOP-EP

Documents & Media
Datasheets MP6507 Datasheet
Environmental Information RoHS/Lead Free Policy
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications Battery Powered
Current - Output 700mA
Voltage - Supply 2.7 V ~ 15 V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • C4D08120A - Cree/Wolfspeed | C4D08120A-ND DigiKey Electronics
  • C4D08120A
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 1.2KV 8A TO220-2
  • Unit Price $8.44000
  • C4D08120A-ND
  • OPA320AIDBVR - Texas Instruments | 296-29480-1-ND DigiKey Electronics
  • OPA320AIDBVR
  • Texas Instruments
  • IC OPAMP GP 20MHZ RRO SOT23-5
  • Unit Price $2.14000
  • 296-29480-1-ND
  • 150080VS75000 - Wurth Electronics Inc. | 732-4986-1-ND DigiKey Electronics
  • 150080VS75000
  • Wurth Electronics Inc.
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.17000
  • 732-4986-1-ND
  • UCC21520DWR - Texas Instruments | 296-47383-1-ND DigiKey Electronics
  • UCC21520DWR
  • Texas Instruments
  • DGTL ISO 5.7KV GATE DRVR 16SOIC
  • Unit Price $5.76000
  • 296-47383-1-ND
  • AMC1305M25DWR - Texas Instruments | 296-48488-1-ND DigiKey Electronics
  • AMC1305M25DWR
  • Texas Instruments
  • MODULATOR ISOLATED 20MHZ 16SOIC
  • Unit Price $7.23000
  • 296-48488-1-ND
Additional Resources
Standard Package ? 96
Other Names 1589-1417

20:36:24 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.65200 $16.52
25 1.47520 $36.88
100 1.32750 $132.75
250 1.18000 $295.00
500 1.03250 $516.25
1,000 0.85550 $855.50
2,500 0.79650 $1,991.25
5,000 0.76700 $3,835.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1706-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.79650
  • Cut Tape (CT) ? : 1589-1706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.88000
  • Digi-Reel® ? : 1589-1706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback