Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MP5021GQV-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP5021GQV-Z

Description IC CTRLR HOT SWAP 12V
Detailed Description

Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5)

Documents & Media
Datasheets MP5021 Datasheet
Environmental Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Hot Swap Controller, Monitor
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features OVP, Thermal Limit, UVLO
Programmable Features Current Limit
Voltage - Supply 8 V ~ 16 V
Current - Output (Max) 15A
Operating Temperature -40°C ~ 125°C
Current - Supply 170µA
Mounting Type Surface Mount
Package / Case 22-PowerVFQFN
Supplier Device Package 22-QFN (3x5)
Feature Pins -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

08:36:42 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.47040 $12,352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP5021GQV-P-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.45280
Send Feedback