Add To Favorites
MP3908DK-LF-P Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37300 $33.73
25 3.03600 $75.90
100 2.76610 $276.61
250 2.49620 $624.05
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1589-1176-1-ND
Copy   1589-1176-1-ND
Quantity Available 763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP3908DK-LF-P

Copy   MP3908DK-LF-P
Description IC REG CTRLR MULT TOP 10MSOP
Copy   IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP

Copy   Boost, Flyback, Forward Converter, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 10-MSOP
Documents & Media
Datasheets MP3908 Datasheet
Environmental Information RoHS/Lead Free Policy
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback, Forward Converter, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 10 V
Frequency - Switching 260kHz
Duty Cycle (Max) 81%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1176-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1176-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.17460
  • Digi-Reel® ? : 1589-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 763 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1651-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.48480
  • Cut Tape (CT) ? : 1589-1651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.35000
  • Digi-Reel® ? : 1589-1651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

09:38:06 10/16/2018