Add To Favorites
Photo Not Available
MP2674EG-LF-P Charger IC Lithium-Ion/Polymer 8-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.01750 $508.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MP2674EG-LF-P-ND
Copy   MP2674EG-LF-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2674EG-LF-P

Copy   MP2674EG-LF-P
Description IC BATT CHRG LI-ION
Copy   IC BATT CHRG LI-ION
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 8-QFN (2x2)

Copy   Charger IC Lithium-Ion/Polymer 8-QFN (2x2)
Documents & Media
Datasheets MP2674 Datasheet
Mfg Application Notes MP267x Series Appl Note
Environmental Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 1.5A
Battery Pack Voltage 4.475V (Max)
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 8-TFDFN
Supplier Device Package 8-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2674EG-LF-Z-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.57200

10:01:52 12/16/2018