Add To Favorites
MP2617AGL-P Charger IC Lithium-Ion 20-QFN (3x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13400 $31.34
25 2.83200 $70.80
100 2.59100 $259.10
250 2.34996 $587.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1589-1140-1-ND
Copy   1589-1140-1-ND
Quantity Available 368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2617AGL-P

Copy   MP2617AGL-P
Description IC BATT CHARGER LI-ION SGL 20QFN
Copy   IC BATT CHARGER LI-ION SGL 20QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Charger IC Lithium-Ion 20-QFN (3x4)

Copy   Charger IC Lithium-Ion 20-QFN (3x4)
Documents & Media
Datasheets MP2617A, MP2617B Datasheet*
Environmental Information RoHS Certificate
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature
Charge Current - Max -
Battery Pack Voltage 4.35V
Voltage - Supply (Max) 10V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-TFQFN
Supplier Device Package 20-QFN (3x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61175PWP - Texas Instruments | 296-27016-5-ND DigiKey Electronics
  • TPS61175PWP
  • Texas Instruments
  • IC REG MULT CONFIG ADJ 14HTSSOP
  • Unit Price $3.64000
  • 296-27016-5-ND
  • SS3P6L-M3/86A - Vishay Semiconductor Diodes Division | SS3P6L-M3/86AGICT-ND DigiKey Electronics
  • SS3P6L-M3/86A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 3A TO277A
  • Unit Price $0.68000
  • SS3P6L-M3/86AGICT-ND
  • SML-P11MTT86R - Rohm Semiconductor | 846-1211-1-ND DigiKey Electronics
  • SML-P11MTT86R
  • Rohm Semiconductor
  • LED GREEN-YELLOW CLEAR 1006 SMD
  • Unit Price $0.56000
  • 846-1211-1-ND
  • BLM15HG102SN1D - Murata Electronics North America | 490-3999-1-ND DigiKey Electronics
  • BLM15HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-3999-1-ND
Additional Resources
Standard Package ? 1
Other Names 1589-1140-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1611-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.40760
  • Cut Tape (CT) ? : 1589-1611-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,350 - Immediate
  • Unit Price: $3.05000
  • Digi-Reel® ? : 1589-1611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,350 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1140-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.05920
  • Digi-Reel® ? : 1589-1140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
  • Unit Price: Digi-Reel®

02:40:14 1/22/2019