Add To Favorites
MP2606DQ-LF-Z Charger IC Lithium-Ion 10-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.21800 $6,090.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MP2606DQ-LF-Z-ND
Copy   MP2606DQ-LF-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2606DQ-LF-Z

Copy   MP2606DQ-LF-Z
Description IC BATT CHRG LI-ION
Copy   IC BATT CHRG LI-ION
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium-Ion 10-QFN (3x3)

Copy   Charger IC Lithium-Ion 10-QFN (3x3)
Documents & Media
Datasheets MP2606 Datasheet
Environmental Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Voltage
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2606DQ-LF-P-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79520

03:31:35 12/15/2018