MP2370DJ-LF-P LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming TSOT-23-6
Product Overview
Digi-Key Part Number 1589-1116-1-ND
Copy   1589-1116-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2370DJ-LF-P

Copy   MP2370DJ-LF-P
Description IC LED DRIVER
Copy   IC LED DRIVER
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming TSOT-23-6

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming  TSOT-23-6
Documents & Media
Datasheets MP2370 Datasheet
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 24V
Voltage - Output 15V
Current - Output / Channel -
Frequency 1.4MHz
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1116-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1891-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.48720
  • Cut Tape (CT) ? : 1589-1891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.11000
  • Digi-Reel® ? : 1589-1891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1116-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09440

04:43:39 1/18/2019