Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MP2359DJ-LF-Z-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG BUCK ADJ 1.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6

Documents & Media
Datasheets MP2359 Datasheet
Environmental Information RoHS/Lead Free Policy
Product Attributes Select All
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.81V
Voltage - Output (Max) 15V
Current - Output 1.2A
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Additional Resources
Standard Package ? 3,000

05:27:56 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback