Add To Favorites
MP2357DJ-LF-P Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Product Overview
Digi-Key Part Number 1589-1108-1-ND
Copy   1589-1108-1-ND
Quantity Available 1,326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2357DJ-LF-P

Copy   MP2357DJ-LF-P
Description IC REG BUCK ADJ 0.5A
Copy   IC REG BUCK ADJ 0.5A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6

Copy   Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Documents & Media
Datasheets MP2357 Datasheet
Environmental Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.81V
Voltage - Output (Max) 15V
Current - Output 500mA
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM5113TME/NOPB - Texas Instruments | 296-36000-1-ND DigiKey Electronics
  • LM5113TME/NOPB
  • Texas Instruments
  • IC GATE DRVR HALF BRDG 5A 12SMD
  • Unit Price $4.65000
  • 296-36000-1-ND
Additional Resources
Standard Package ? 1
Other Names 1589-1108-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.42300 $24.23
25 2.16320 $54.08
100 1.94670 $194.67
250 1.73040 $432.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1887-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.93150
  • Cut Tape (CT) ? : 1589-1887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.20000
  • Digi-Reel® ? : 1589-1887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.47000
  • Digi-Reel® ? : 1589-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,326 - Immediate
  • Unit Price: Digi-Reel®

18:14:47 9/25/2018