USD
Favorite

MP2122GJ-Z Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8
Price & Procurement
2,812 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.01400 $20.14
25 1.90000 $47.50
100 1.52000 $152.00
250 1.33000 $332.50
500 1.29200 $646.00
1,000 1.02600 $1,026.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1872-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98800
  • Cut Tape (CT)  : 1589-1872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,812 - Immediate
  • Unit Price: $2.24000
  • Tape & Reel (TR)  : 1589-1076-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.54700

MP2122GJ-Z

Datasheet
Digi-Key Part Number 1589-1872-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP2122GJ-Z
Copy  
Description IC REG BUCK ADJ 2A DL TSOT23-8
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Thin, TSOT-23-8

Copy  
Documents & Media
Datasheets MP2122 Datasheet
Environmental Information RoHS Certificate
HTML Datasheet MP2122 Datasheet
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.608V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MPL-AL4020-1R2

FIXED IND 1.2UH 7.4A 12.2MOHM

Monolithic Power Systems Inc.

$1.66000 Details

MPL-AL5030-1R8

FIXED IND 1.8UH 8.8A 10.5MOHM

Monolithic Power Systems Inc.

$1.73000 Details

MPL-AL5030-1R2

FIXED IND 1.2UH 10.0A 8.0MOHM

Monolithic Power Systems Inc.

$1.73000 Details

MPL-AL6050-1R2

FIXED IND 1.2UH 14.6A 5.3MOHM

Monolithic Power Systems Inc.

$2.01000 Details

MPL-AL4020-1R2

FIXED IND 1.2UH 7.4A 12.2MOHM

Monolithic Power Systems Inc.

Digi-Reel® Details

MPL-AL4020-1R2

FIXED IND 1.2UH 7.4A 12.2MOHM

Monolithic Power Systems Inc.

$0.76650 Details
You May Also Be Interested In

MP2143DJ-LF-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

$2.39000 Details

MP1495SGJ-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

$1.77000 Details

BD2204GUL-E2

IC PWR SWITCH N-CHAN 2:1 50VCSP

Rohm Semiconductor

$0.75000 Details

MP2162GQH-Z

IC REG BUCK ADJUSTABLE 2A 8QFN

Monolithic Power Systems Inc.

$1.68000 Details

MP1497DJ-LF-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

$2.21000 Details

MP2315GJ-Z

IC REG BUCK ADJ 3A TSOT23-8

Monolithic Power Systems Inc.

$2.54000 Details
Additional Resources
Standard Package 1
Other Names 1589-1872-6