Add To Favorites
Product Overview
Digi-Key Part Number 1589-1046-1-ND
Copy   1589-1046-1-ND
Quantity Available 2,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP1907AGQ-P

Copy   MP1907AGQ-P
Description IC GATE DRIVER
Copy   IC GATE DRIVER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Documents & Media
Environmental Information RoHS/Lead Free Policy
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 2.5A, 2.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATMEGA328P-MNR - Microchip Technology | ATMEGA328P-MNRCT-ND DigiKey Electronics
  • ATMEGA328P-MNR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32VQFN
  • Unit Price $2.25000
  • ATMEGA328P-MNRCT-ND
  • IRFH5301TRPBF - Infineon Technologies | IRFH5301TRPBFCT-ND DigiKey Electronics
  • IRFH5301TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 35A 5X6 PQFN
  • Unit Price $1.36000
  • IRFH5301TRPBFCT-ND
  • W25Q128JVPIQ TR - Winbond Electronics | W25Q128JVPIQCT-ND DigiKey Electronics
  • W25Q128JVPIQ TR
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price $2.34000
  • W25Q128JVPIQCT-ND
Additional Resources
Standard Package ? 1
Other Names 1589-1046-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36500 $23.65
25 2.11160 $52.79
100 1.90040 $190.04
250 1.68920 $422.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1046-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.43500
  • Digi-Reel® ? : 1589-1046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,402 - Immediate
  • Unit Price: Digi-Reel®

04:08:37 9/26/2018