Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MP1740EC-LF-P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP1740EC-LF-P

Description IC AUDIO AMP CLASS D 9WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.55x1.55)

Documents & Media
Datasheets MP1740 Datasheet
Environmental Information RoHS/Lead Free Policy
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.62W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C (TA)
Supplier Device Package 9-WLCSP (1.55x1.55)
Package / Case 9-WFBGA, WLCSP
 
Additional Resources
Standard Package ? 500

23:41:34 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13750 $568.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MP1740EC-LF-Z-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.67500
Send Feedback