Add To Favorites
MP1518DG-LF-P LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.20250 $601.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1589-1034-2-ND
Copy   1589-1034-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP1518DG-LF-P

Copy   MP1518DG-LF-P
Description IC LED DRIVER
Copy   IC LED DRIVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-QFN (2x2)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-QFN (2x2)
Documents & Media
Datasheets MP1518 Datasheet
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 6V
Voltage - Output 25V
Current - Output / Channel 350mA (Switch)
Frequency 1.3MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TFDFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1589-1034-2

16:01:14 1/19/2019