Add To Favorites
Product Overview
Digi-Key Part Number 1589-1353-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

MP020-5GS

Description IC REG CTRLR PWM SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback Topology 120Hz ~ 75kHz 8-SOIC-7B

Documents & Media
Datasheets MP020-5
Environmental Information RoHS/Lead Free Policy
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 17.3V
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 28 V
Duty Cycle -
Frequency - Switching 120Hz ~ 75kHz
Power (Watts) 8W
Fault Protection Current Limiting, Open Circuit, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 8-SOIC-7B
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Related Products
  • 750341689 - Wurth Electronics Midcom | 1297-1043-ND DigiKey Electronics
  • 750341689
  • Wurth Electronics Midcom
  • POWER TRANSFORMER MPS MP020-5
  • Unit Price $5.18000
  • 1297-1043-ND
You May Also Be Interested In
  • ES1D - ON Semiconductor | ES1DFSCT-ND DigiKey Electronics
  • ES1D
  • ON Semiconductor
  • DIODE GEN PURP 200V 1A SMA
  • Unit Price $0.39000
  • ES1DFSCT-ND
  • MP020-5GS-Z - Monolithic Power Systems Inc. | 1589-1518-1-ND DigiKey Electronics
  • MP020-5GS-Z
  • Monolithic Power Systems Inc.
  • IC REG CTRLR PWM SOIC
  • Unit Price $1.08000
  • 1589-1518-1-ND
  • 750341689 - Wurth Electronics Midcom | 1297-1043-ND DigiKey Electronics
  • 750341689
  • Wurth Electronics Midcom
  • POWER TRANSFORMER MPS MP020-5
  • Unit Price $5.18000
  • 1297-1043-ND
  • B540C-13-F - Diodes Incorporated | B540C-FDICT-ND DigiKey Electronics
  • B540C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 5A SMC
  • Unit Price $0.55000
  • B540C-FDICT-ND
  • RS1M-13-F - Diodes Incorporated | RS1M-FDICT-ND DigiKey Electronics
  • RS1M-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.50000
  • RS1M-FDICT-ND
Additional Resources
Standard Package ? 100
Other Names 1589-1353

12:02:01 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.93000 $9.30
25 0.84000 $21.00
100 0.73500 $73.50
250 0.64500 $161.25
500 0.57000 $285.00
1,000 0.45000 $450.00
2,500 0.42000 $1,050.00
5,000 0.39900 $1,995.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.42000
  • Cut Tape (CT) ? : 1589-1518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.08000
  • Digi-Reel® ? : 1589-1518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback