Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 $10.49
5 10.41400 $52.07
10 10.33500 $103.35
25 10.17600 $254.40
50 9.85800 $492.90
100 8.90400 $890.40
250 8.74500 $2,186.25
500 8.58600 $4,293.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1589-1488-ND
Copy   1589-1488-ND
Quantity Available 972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MEZD74800A-B

Copy   MEZD74800A-B
Description DC DC CONVERTER 5V
Copy   DC DC CONVERTER 5V
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 300mA 4.5V - 75V Input

Copy   Linear Regulator Replacement DC DC Converter 1 Output 5V    300mA 4.5V - 75V Input
Documents & Media
Datasheets MEZD74800A-A, MEZD74800A-B
Featured Product mEZ DC/DC Plug-and-Play Power Module Solutions
Online Catalog mEZD74800A-X Series
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Tray ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • V7805W-500 - CUI Inc. | 102-2448-ND DigiKey Electronics
  • V7805W-500
  • CUI Inc.
  • DC DC CONVERTER 5V 2.5W
  • Unit Price $11.44000
  • 102-2448-ND
  • MEZD74800A-A - Monolithic Power Systems Inc. | 1589-1487-ND DigiKey Electronics
  • MEZD74800A-A
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 3.3V
  • Unit Price $10.49000
  • 1589-1487-ND
  • VX7805-500 - CUI Inc. | 102-4244-ND DigiKey Electronics
  • VX7805-500
  • CUI Inc.
  • DC DC CONVERTER 5V 2.5W
  • Unit Price $2.91000
  • 102-4244-ND
  • R-78E5.0-0.5 - Recom Power | 945-1648-5-ND DigiKey Electronics
  • R-78E5.0-0.5
  • Recom Power
  • DC DC CONVERTER 5V 3W
  • Unit Price $2.70000
  • 945-1648-5-ND
  • MEZD71201A-G - Monolithic Power Systems Inc. | 1589-1458-ND DigiKey Electronics
  • MEZD71201A-G
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 5V
  • Unit Price $3.51000
  • 1589-1458-ND
Additional Resources
Standard Package ? 1
Other Names 1589-1488

03:44:19 1/17/2019