Add To Favorites
Product Overview
Digi-Key Part Number 1859-1045-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MNS2-9-W2-VM-050

Description ALTA WIRELESS VOLTAGE METERS - 0
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensor Voltage, Bluetooth Output

Documents & Media
Datasheets Wireless Voltage Meter 0-50VDC
Online Catalog ALTA Wireless Voltage Meters
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage
Output Type Voltage, Bluetooth
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1045

23:07:58 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.25000 $110.25
10 103.95000 $1,039.50
25 97.65000 $2,441.25
100 91.35000 $9,135.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback