Add To Favorites
MNS2-9-W2-TS-WT-L03 Water Temperature Sensor Sensor 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.00000 $105.00
10 99.00000 $990.00
25 93.00000 $2,325.00
100 87.00000 $8,700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1015-ND
Copy   1859-1015-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W2-TS-WT-L03

Copy   MNS2-9-W2-TS-WT-L03
Description ALTA WIRELESS WATER TEMPERATURE
Copy   ALTA WIRELESS WATER TEMPERATURE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Water Temperature Sensor Sensor 900MHz Output

Copy   Water Temperature Sensor Sensor 900MHz Output
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Water Temperature Sensor
Output Type 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1015

20:51:25 1/18/2019