Add To Favorites
MNS2-9-W1-WS-WR Water Rope Sensor Sensor Bluetooth Output
Product Overview
Digi-Key Part Number 1859-1026-ND
Copy   1859-1026-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W1-WS-WR

Copy   MNS2-9-W1-WS-WR
Description ALTA WIRELESS WATER ROPE SENSOR
Copy   ALTA WIRELESS WATER ROPE SENSOR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Water Rope Sensor Sensor Bluetooth Output

Copy   Water Rope Sensor Sensor Bluetooth Output
Documents & Media
Datasheets Water Rope Sensors
Online Catalog ALTA Wireless Water Rope Sensors
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Water Rope Sensor
Output Type Bluetooth
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1026
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.60000 $177.60
10 166.50000 $1,665.00
25 158.17520 $3,954.38

Submit a request for quotation on quantities greater than those displayed.

12:20:27 9/20/2018