Add To Favorites
MNS2-9-W1-VM-500 Voltage Sensor Voltage, 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.80000 $88.80
10 82.80000 $828.00
25 76.80000 $1,920.00
100 72.00000 $7,200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1047-ND
Copy   1859-1047-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W1-VM-500

Copy   MNS2-9-W1-VM-500
Description ALTA WIRELESS VOLTAGE METERS - 0
Copy   ALTA WIRELESS VOLTAGE METERS - 0
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensor Voltage, 900MHz Output

Copy   Voltage Sensor Voltage, 900MHz Output
Documents & Media
Datasheets Wireless Voltage Meter 500VAC/VDC
Online Catalog ALTA Wireless Voltage Meters
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1047

07:51:28 1/21/2019