MNS2-9-W1-VM-010 Voltage Sensor Voltage, 900MHz Output
Product Overview
Digi-Key Part Number 1859-1041-ND
Copy   1859-1041-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W1-VM-010

Copy   MNS2-9-W1-VM-010
Description ALTA WIRELESS VOLTAGE METERS - 0
Copy   ALTA WIRELESS VOLTAGE METERS - 0
Detailed Description

Voltage Sensor Voltage, 900MHz Output

Copy   Voltage Sensor Voltage, 900MHz Output
Documents & Media
Datasheets Wireless Voltage Meter 0-10VDC
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Obsolete
Sensor Type Voltage
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1041

03:32:03 12/19/2018