Add To Favorites
MNS2-9-W1-VD-AC Voltage Detection Sensor Voltage, 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.50000 $94.50
10 89.10000 $891.00
25 83.70000 $2,092.50
100 78.30000 $7,830.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1053-ND
Copy   1859-1053-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W1-VD-AC

Copy   MNS2-9-W1-VD-AC
Description ALTA WIRELESS VOLTAGE DETECTION
Copy   ALTA WIRELESS VOLTAGE DETECTION
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Detection Sensor Voltage, 900MHz Output

Copy   Voltage Detection Sensor Voltage, 900MHz Output
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage Detection
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1053

15:41:10 12/15/2018