Add To Favorites
MNS2-9-W1-MA-020 ALTA WIRELESS 0-20 MA CURRENT ME
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.70000 $77.70
10 72.45000 $724.50
25 67.20000 $1,680.00
100 63.00000 $6,300.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1056-ND
Copy   1859-1056-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-W1-MA-020

Copy   MNS2-9-W1-MA-020
Description ALTA WIRELESS 0-20 MA CURRENT ME
Copy   ALTA WIRELESS 0-20 MA CURRENT ME
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ALTA WIRELESS 0-20 MA CURRENT ME

Copy   ALTA WIRELESS 0-20 MA CURRENT ME
Documents & Media
Datasheets 0-20 mA Current Meters
Online Catalog ALTA Wireless 0-20mA Current Meters
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
For Measuring DC
Sensor Type Current Sensor
Current - Sensing 20mA
Output -
Sensitivity -
Frequency -
Linearity -
Accuracy -
Voltage - Supply 2 V ~ 3.8 V
Response Time -
Current - Supply (Max) 20mA
Operating Temperature -18°C ~ 55°C
Polarization -
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • LCSC10T12 - Littelfuse Inc. | F10580-ND DigiKey Electronics
  • LCSC10T12
  • Littelfuse Inc.
  • CURRENT SENSOR AC 0-50A
  • Unit Price $52.32000
  • F10580-ND
Additional Resources
Standard Package ? 1
Other Names 1859-1056

18:22:14 11/17/2018