Add To Favorites
Product Overview
Digi-Key Part Number 1859-1049-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MNS2-9-IN-VM-500

Description ALTA INDUSTRIAL WIRELESS VOLTAGE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensor Voltage, Bluetooth Output

Documents & Media
Datasheets Wireless Voltage Meter 500VAC/VDC
Online Catalog ALTA Wireless Voltage Meters
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage
Output Type Voltage, Bluetooth
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1049

22:36:16 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.60000 $177.60
10 166.50000 $1,665.00
25 158.17520 $3,954.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback