Add To Favorites
MNS2-9-IN-VM-050 Voltage Sensor Voltage, 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 177.60000 $888.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1046-ND
Copy   1859-1046-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-VM-050

Copy   MNS2-9-IN-VM-050
Description ALTA INDUSTRIAL WIRELESS VOLTAGE
Copy   ALTA INDUSTRIAL WIRELESS VOLTAGE
Detailed Description

Voltage Sensor Voltage, 900MHz Output

Copy   Voltage Sensor Voltage, 900MHz Output
Documents & Media
Datasheets Wireless Voltage Meter 0-50VDC
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Obsolete
Sensor Type Voltage
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1046

00:13:40 11/18/2018