Add To Favorites
MNS2-9-IN-VM-005 Voltage Sensor Voltage, 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.60000 $177.60
10 166.50000 $1,665.00
25 158.17520 $3,954.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1040-ND
Copy   1859-1040-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-VM-005

Copy   MNS2-9-IN-VM-005
Description ALTA INDUSTRIAL WIRELESS VOLTAGE
Copy   ALTA INDUSTRIAL WIRELESS VOLTAGE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensor Voltage, 900MHz Output

Copy   Voltage Sensor Voltage, 900MHz Output
Documents & Media
Datasheets Wireless 0-5 VDC Voltage Meters
Online Catalog ALTA Wireless Voltage Meters
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1040

23:23:07 1/16/2019