Add To Favorites
MNS2-9-IN-VD-DC Voltage Detection Sensor Voltage, Bluetooth Output
Product Overview
Digi-Key Part Number 1859-1052-ND
Copy   1859-1052-ND
Quantity Available 38
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-VD-DC

Copy   MNS2-9-IN-VD-DC
Description ALTA INDUSTRIAL WIRELESS VOLTAGE
Copy   ALTA INDUSTRIAL WIRELESS VOLTAGE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Detection Sensor Voltage, Bluetooth Output

Copy   Voltage Detection Sensor Voltage, Bluetooth Output
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage Detection
Output Type Voltage, Bluetooth
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1052
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.20000 $187.20
10 175.50000 $1,755.00
25 166.72520 $4,168.13

Submit a request for quotation on quantities greater than those displayed.

22:24:39 9/21/2018