Add To Favorites
MNS2-9-IN-VD-AC Voltage Detection Sensor Voltage, 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.20000 $187.20
10 175.50000 $1,755.00
25 166.72520 $4,168.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1055-ND
Copy   1859-1055-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-VD-AC

Copy   MNS2-9-IN-VD-AC
Description ALTA INDUSTRIAL WIRELESS VOLTAGE
Copy   ALTA INDUSTRIAL WIRELESS VOLTAGE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Detection Sensor Voltage, 900MHz Output

Copy   Voltage Detection Sensor Voltage, 900MHz Output
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Voltage Detection
Output Type Voltage, 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1055

18:45:07 12/12/2018