Add To Favorites
Product Overview
Digi-Key Part Number 1859-1016-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MNS2-9-IN-TS-WT-L03

Description ALTA INDUSTRIAL WIRELESS WATER T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor

Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Packaging ? Box
Part Status Active
Sensor Type -
Sensing Temperature - Local -
Sensing Temperature - Remote -
Output Type -
Voltage - Supply 2 V ~ 3.8 V
Resolution -
Features -
Accuracy - Highest (Lowest) ±1°C
Test Condition -
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Box
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1859-1016

18:26:07 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.00000 $168.00
10 157.50000 $1,575.00
25 149.62520 $3,740.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback