Add To Favorites
MNS2-9-IN-TS-TC-KT K - Type Temperature Sensor -100°C ~ 400°C
Product Overview
Digi-Key Part Number 1859-1074-ND
Copy   1859-1074-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-TS-TC-KT

Copy   MNS2-9-IN-TS-TC-KT
Description ALTA INDUSTRIAL WIRELESS THERMOC
Copy   ALTA INDUSTRIAL WIRELESS THERMOC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

K - Type Temperature Sensor -100°C ~ 400°C

Copy   K - Type Temperature Sensor -100°C ~ 400°C
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Element Type K - Type
Temperature Range -100°C ~ 400°C
Length - Lead Wire 5.020' (1.53m)
Conductor Type -
Terminal Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MNS2-9-W2-TS-TC-HW - Monnit Corporation | 1859-1067-ND DigiKey Electronics
  • MNS2-9-W2-TS-TC-HW
  • Monnit Corporation
  • ALTA WIRELESS THERMOCOUPLE SENSO
  • Unit Price $163.20000
  • 1859-1067-ND
Additional Resources
Standard Package ? 1
Other Names 1859-1074
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 249.60000 $249.60
10 234.00000 $2,340.00
25 222.30000 $5,557.50

Submit a request for quotation on quantities greater than those displayed.

11:06:40 9/18/2018