Add To Favorites
MNS2-9-IN-TS-TC-HW K - Type Temperature Sensor -100°C ~ 400°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 235.20000 $235.20
10 220.50000 $2,205.00
25 209.47520 $5,236.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1068-ND
Copy   1859-1068-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-TS-TC-HW

Copy   MNS2-9-IN-TS-TC-HW
Description ALTA INDUSTRIAL WIRELESS THERMOC
Copy   ALTA INDUSTRIAL WIRELESS THERMOC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

K - Type Temperature Sensor -100°C ~ 400°C

Copy   K - Type Temperature Sensor -100°C ~ 400°C
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Element Type K - Type
Temperature Range -100°C ~ 400°C
Length - Lead Wire 72" (1.83m)
Conductor Type -
Terminal Type -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1068

05:23:11 12/18/2018