Add To Favorites
MNS2-9-IN-TS-LT-L03 Temperature Sensor
Product Overview
Digi-Key Part Number 1859-1013-ND
Copy   1859-1013-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-TS-LT-L03

Copy   MNS2-9-IN-TS-LT-L03
Description ALTA INDUSTRIAL WIRELESS LOW TEM
Copy   ALTA INDUSTRIAL WIRELESS LOW TEM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor

Copy   Temperature Sensor
Documents & Media
Datasheets MNS2-9-IN-TS-LT-L03
Online Catalog ALTA Wireless Low Temperature Sensors
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Packaging ? Box
Part Status Active
Sensor Type -
Sensing Temperature - Local -
Sensing Temperature - Remote -
Output Type -
Voltage - Supply 2 V ~ 3.8 V
Resolution -
Features -
Accuracy - Highest (Lowest) ±0.5°C (±3.3°C)
Test Condition -
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Box
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1013
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 211.20000 $211.20
10 198.00000 $1,980.00
25 188.10000 $4,702.50

Submit a request for quotation on quantities greater than those displayed.

16:26:50 9/18/2018