Add To Favorites
MNS2-9-IN-PS-050 Pressure Sensor 50 PSI (344.74 kPa) Absolute Male - 1/4" (6.35mm) NPT Box
Product Overview
Digi-Key Part Number 1859-1076-ND
Copy   1859-1076-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-PS-050

Copy   MNS2-9-IN-PS-050
Description ALTA INDUSTRIAL WIRELESS PRESSUR
Copy   ALTA INDUSTRIAL WIRELESS PRESSUR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 50 PSI (344.74 kPa) Absolute Male - 1/4" (6.35mm) NPT Box

Copy   Pressure Sensor 50 PSI (344.74 kPa) Absolute Male - 1/4" (6.35mm) NPT  Box
Documents & Media
Online Catalog ALTA Industrial Wireless Pressure Meter
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 50 PSI (344.74 kPa)
Output Type Analog Voltage
Accuracy ±0.5%
Voltage - Supply 2 V ~ 3.8 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features -
Termination Style Connector
Maximum Pressure -
Operating Temperature -40°C ~ 85°C
Package / Case Box
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1076
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 411.75000 $411.75
10 384.75000 $3,847.50
25 371.25000 $9,281.25

Submit a request for quotation on quantities greater than those displayed.

10:21:42 9/25/2018