Add To Favorites
MNS2-9-IN-DC-CF Dry Contact Sensor Sensor 900MHz Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.20000 $163.20
10 153.00000 $1,530.00
25 145.35000 $3,633.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1036-ND
Copy   1859-1036-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-DC-CF

Copy   MNS2-9-IN-DC-CF
Description ALTA INDUSTRIAL WIRELESS DRY CON
Copy   ALTA INDUSTRIAL WIRELESS DRY CON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Dry Contact Sensor Sensor 900MHz Output

Copy   Dry Contact Sensor Sensor 900MHz Output
Documents & Media
Datasheets Wireless Dry Contact Sensor
Online Catalog ALTA Wireless Dry Contact Sensors
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Part Status Active
Sensor Type Dry Contact Sensor
Output Type 900MHz
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1859-1036

10:18:25 1/18/2019