Add To Favorites
MNS2-9-IN-AC-VM Accelerometer X, Y, Z Axis
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.40000 $182.40
10 171.00000 $1,710.00
25 162.45000 $4,061.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1859-1065-ND
Copy   1859-1065-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNS2-9-IN-AC-VM

Copy   MNS2-9-IN-AC-VM
Description ALTA INDUSTRIAL WIRELESS ACCELER
Copy   ALTA INDUSTRIAL WIRELESS ACCELER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Accelerometer X, Y, Z Axis

Copy   Accelerometer X, Y, Z Axis
Product Attributes Select All
Categories
Manufacturer Monnit Corporation
Series -
Packaging ? Box
Part Status Active
Type -
Axis X, Y, Z
Acceleration Range -
Sensitivity (LSB/g) -
Sensitivity (mV/g) -
Bandwidth -
Output Type -
Voltage - Supply 2 V ~ 3.8 V
Features Sleep Mode
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Box
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MNG2-9-EG-EGW - Monnit Corporation | 1859-1001-ND DigiKey Electronics
  • MNG2-9-EG-EGW
  • Monnit Corporation
  • GATEWAY ETHERNET
  • Unit Price $208.00000
  • 1859-1001-ND
  • MNS2-9-W2-AC-VM - Monnit Corporation | 1859-1064-ND DigiKey Electronics
  • MNS2-9-W2-AC-VM
  • Monnit Corporation
  • ALTA WIRELESS ACCELEROMETER - VI
  • Unit Price $115.50000
  • 1859-1064-ND
Additional Resources
Standard Package ? 1
Other Names 1859-1065

00:11:30 1/20/2019