USD
Favorite

Price & Procurement
42,155 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.72100 $7.21
100 0.55260 $55.26
500 0.48048 $240.24
1,000 0.39640 $396.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12440TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.31668
  • Digi-Reel®  : WM12440DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,160 - Immediate
  • Unit Price: Digi-Reel®

5054731010

Datasheet
Digi-Key Part Number WM12440CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054731010
Copy  
Description CONN RCPT 6POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 (6 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505473
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10 (6 + 4 Power)
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.022" (0.57mm)
Base Part Number 505473
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054761010

CONN PLUG 6POS SMD GOLD

Molex

$0.86000 Details

5054761010

CONN PLUG 6POS SMD GOLD

Molex

Digi-Reel® Details

5054761010

CONN PLUG 6POS SMD GOLD

Molex

$0.37800 Details
You May Also Be Interested In

5054761010

CONN PLUG 6POS SMD GOLD

Molex

$0.86000 Details

5054730810

CONN RCPT 4POS SMD GOLD

Molex

$0.73000 Details

BM29B0.6-2DS/2-0.35V(53)

CONN RCPT 2POS SMD GOLD

Hirose Electric Co Ltd

$1.21000 Details

UCLAMP3301P.TCT

TVS DIODE 3.3V 8V SLP1006P2

Semtech Corporation

$0.68000 Details

AUSB1-AFN-BTP1

CONN RCPT USB3.1 TYPEA 11POS R/A

Assmann WSW Components

$2.46000 Details

PJ-086H

PWR JACK 1.65X4.4MM RT THROUGH H

CUI Devices

$1.77000 Details
Additional Resources
Standard Package 1
Other Names WM12440CT