USD
Favorite

5054730810 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
23,238 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.68600 $6.86
100 0.52600 $52.60
500 0.45738 $228.69
1,000 0.37734 $377.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM12439TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.30146
  • Cut Tape (CT)  : WM12439CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,238 - Immediate
  • Unit Price: $0.73000

5054730810

Datasheet
Digi-Key Part Number WM12439DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054730810
Copy  
Description CONN RCPT 4POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505473
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 8 (4 + 4 Power)
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054760810

CONN PLUG 4POS SMD GOLD

Molex

$0.75000 Details

5054760810

CONN PLUG 4POS SMD GOLD

Molex

Digi-Reel® Details

5054760810

CONN PLUG 4POS SMD GOLD

Molex

$0.33959 Details
You May Also Be Interested In

5054760810

CONN PLUG 4POS SMD GOLD

Molex

$0.75000 Details

BM29B-2DP/2-0.35V(53)

CONN HDR 2POS SMD GOLD

Hirose Electric Co Ltd

$1.15000 Details

BM29B0.6-2DS/2-0.35V(53)

CONN RCPT 2POS SMD GOLD

Hirose Electric Co Ltd

$1.21000 Details

5054731010

CONN RCPT 6POS SMD GOLD

Molex

$0.93000 Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

$0.10000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

$3.98000 Details
Additional Resources
Standard Package 1
Other Names WM12439DKR