USD
Favorite

Price & Procurement
1,379 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03500 $10.35
100 0.89270 $89.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17100TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.66402
  • Cut Tape (CT)  : WM17100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,379 - Immediate
  • Unit Price: $1.18000

5054331071

Datasheet
Digi-Key Part Number WM17100DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054331071
Copy  
Description CONN HEADER SMD 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505433
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.285" (7.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights 8.6mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054321001

CONN RCPT HSG 10POS 1.25MM

Molex

$0.39000 Details
You May Also Be Interested In

5054481071

CONN HEADER SMD R/A 10POS 1.25MM

Molex

$1.80000 Details

5054321001

CONN RCPT HSG 10POS 1.25MM

Molex

$0.39000 Details

5054311100

CONN SOCKET 26-30AWG CRIMP GOLD

Molex

$0.17000 Details

5054311000

CONN SOCKET 26-30AWG CRIMP TIN

Molex

$0.10000 Details

5055680271

CONN HEADER SMD 2POS 1.25MM

Molex

$0.47000 Details

1722981104

CONN HEADER VERT 4POS 3.5MM

Molex

$0.72000 Details
Additional Resources
Standard Package 1
Other Names WM17100DKR