Add To Favorites
Photo Not Available
5054051270 12 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99400 $9.94
25 0.93600 $23.40
50 0.89680 $44.84
100 0.85790 $85.79
250 0.77992 $194.98
500 0.70192 $350.96
1,000 0.62392 $623.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24294CT-ND
Copy   WM24294CT-ND
Quantity Available 2,653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5054051270

Copy   5054051270
Description CONN RCPT 12POS 0.059 GOLD SMD
Copy   CONN RCPT 12POS 0.059 GOLD SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12 Position Receptacle Connector Surface Mount

Copy   12 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505405
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.285" (7.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 100V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5025781200 - Molex | WM13357-ND DigiKey Electronics
  • 5025781200
  • Molex
  • CONN PLUG HSG 12CKT BEIGE
  • Unit Price $0.38000
  • WM13357-ND
You May Also Be Interested In
  • 5054050870 - Molex | WM12859CT-ND DigiKey Electronics
  • 5054050870
  • Molex
  • CONN RCPT 8POS 0.059 GOLD SMD
  • Unit Price $0.89000
  • WM12859CT-ND
Additional Resources
Standard Package ? 1
Other Names WM24294CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24294TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.62038
  • Digi-Reel® ? : WM24294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653 - Immediate
  • Unit Price: Digi-Reel®

09:03:52 8/19/2019