USD
Favorite

Price & Procurement
2,656 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88300 $8.83
25 0.83120 $20.78
50 0.79640 $39.82
100 0.76180 $76.18
250 0.69256 $173.14
500 0.62330 $311.65
1,000 0.55405 $554.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM24293TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $1.01576
  • Cut Tape (CT)  : WM24293CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,656 - Immediate
  • Unit Price: $1.00000

5054051070

Datasheet
Digi-Key Part Number WM24293DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054051070
Copy  
Description CONN RCPT 10POS 0.059 GOLD SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505405
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.285" (7.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 100V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025781000

CONN PLUG HSG 10CKT BEIGE

Molex

$0.39000 Details
You May Also Be Interested In

5054050570

CONN RCPT 5POS 0.059 GOLD SMD

Molex

$0.79000 Details

5054050470

CONN RCPT 4POS 0.059 GOLD SMD

Molex

$0.72000 Details

HSMC-C170

LED RED DIFFUSED CHIP SMD

Broadcom Limited

$0.58000 Details

B12B-PHDSS(LF)(SN)

CONN HEADER VERT 12POS 2MM

JST Sales America Inc.

$0.50000 Details

5016451220

CONN HEADER VERT 12POS 2MM

Molex

$0.71000 Details

1722861104

CONN HEADER VERT 4POS 3.5MM

Molex

$0.76000 Details
Additional Resources
Standard Package 1
Other Names WM24293DKR