Add To Favorites
Photo Not Available
5051103591 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19200 $11.92
25 1.12160 $28.04
50 1.07500 $53.75
100 1.02830 $102.83
250 0.93480 $233.70
500 0.84130 $420.65
1,000 0.74782 $747.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24282CT-ND
Copy   WM24282CT-ND
Quantity Available 5,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5051103591

Copy   5051103591
Description CONN FFC/FPC BOTTOM 35P .5MM R/A
Copy   CONN FFC/FPC BOTTOM 35P .5MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 505110
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 35
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Tabbed, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5051100892 - Molex | WM12364CT-ND DigiKey Electronics
  • 5051100892
  • Molex
  • CONN FPC BOTTOM 8POS .5MM R/A
  • Unit Price $0.73000
  • WM12364CT-ND
  • 5051102491 - Molex | WM11289CT-ND DigiKey Electronics
  • 5051102491
  • Molex
  • CONN FFC/FPC BOTTOM 24P .5MM R/A
  • Unit Price $0.93000
  • WM11289CT-ND
  • 5051100492 - Molex | WM12360CT-ND DigiKey Electronics
  • 5051100492
  • Molex
  • CONN FPC BOTTOM 4POS .5MM R/A
  • Unit Price $0.61000
  • WM12360CT-ND
  • BR-1225A/FAN - Panasonic - BSG | P290-ND DigiKey Electronics
  • BR-1225A/FAN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 12.5MM
  • Unit Price $1.99000
  • P290-ND
Additional Resources
Standard Package ? 1
Other Names WM24282CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24282TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61611
  • Digi-Reel® ? : WM24282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,154 - Immediate
  • Unit Price: Digi-Reel®

19:40:40 8/24/2019