Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03600 $10.36
100 0.89420 $89.42
500 0.73162 $365.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24278CT-ND
Copy   WM24278CT-ND
Quantity Available 5,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5044490707

Copy   5044490707
Description CONN HEADER SMD 7POS 1MM
Copy   CONN HEADER SMD 7POS 1MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 7 position 0.039" (1.00mm)
Documents & Media
Datasheets 5044490707 Drawing
Mfg CAD Models 5044490707.prt
5044490707.igs
5044490707.stp
3D Drawings 504449-0707.pdf
Online Catalog Pico-Clasp Surface Mount Series
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 504449
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5044490807 - Molex | WM20853CT-ND DigiKey Electronics
  • 5044490807
  • Molex
  • CONN HEADER SMD 8POS 1MM
  • Unit Price $1.24000
  • WM20853CT-ND
Additional Resources
Standard Package ? 1
Other Names WM24278CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24278TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.59120
  • Digi-Reel® ? : WM24278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,947 - Immediate
  • Unit Price: Digi-Reel®

22:37:11 8/18/2019