USD
Favorite

Photo Not Available
5035481822 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
7,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68900 $6.89
25 0.64800 $16.20
50 0.62120 $31.06
100 0.59410 $59.41
250 0.54012 $135.03
500 0.48610 $243.05
1,000 0.43208 $432.08
2,500 0.39157 $978.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

5035481822

Digi-Key Part Number 23-5035481822DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5035481822
Copy  
Description CONN RCPT 18POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Online Catalog SlimStack Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503548
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 18
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.027" (0.68mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP9211S-AA-HAC-7

IC BATT PROT LI-ION U-DFN2030

Diodes Incorporated

$0.32952 Details
Additional Resources
Standard Package 1
Other Names 23-5035481822DKR