USD
Favorite

Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.64300 $16.43
100 1.40820 $140.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14475TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: $1.26071
  • Digi-Reel®  : WM14475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®

5031481090

Datasheet
Digi-Key Part Number WM14475CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5031481090
Copy  
Description CONN RCPT 10P 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 503148
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.360" (9.14mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031491000

CONN PLUG DUAL 10CKT BEIGE

Molex

$0.45000 Details
You May Also Be Interested In

5031481290

CONN RCPT 12P 0.059 TIN SMD R/A

Molex

$1.86000 Details

5031482090

CONN RCPT 20P 0.059 TIN SMD R/A

Molex

$2.37000 Details

5031480890

CONN RCPT 8POS 0.059 TIN SMD R/A

Molex

$1.47000 Details

5031491000

CONN PLUG DUAL 10CKT BEIGE

Molex

$0.45000 Details

5031491200

CONN PLUG DUAL 12CKT BEIGE

Molex

$0.44000 Details

USB2244I-AEZG-06

IC INTERFACE SPECIALIZED 36QFN

Microchip Technology

$2.53000 Details
Additional Resources
Standard Package 1
Other Names WM14475CT