Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.89000 $8.90
100 0.76760 $76.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17259CT-ND
Copy   WM17259CT-ND
Quantity Available 31,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5025841470

Copy   5025841470
Description CONN RCPT 14POS 0.059 TIN SMD
Copy   CONN RCPT 14POS 0.059 TIN SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Position Receptacle Connector Surface Mount

Copy   14 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets 5025841470 Drawing
Environmental Information 5025841470 RoHS Cert of Compliance
Mfg CAD Models 502584-1470.stp
3D Drawings 502584-1470.pdf
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502584
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.285" (7.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5025781400 - Molex | WM13358-ND DigiKey Electronics
  • 5025781400
  • Molex
  • CONN PLUG HSG 14CKT BEIGE
  • Unit Price $0.41000
  • WM13358-ND
You May Also Be Interested In
  • 5025781400 - Molex | WM13358-ND DigiKey Electronics
  • 5025781400
  • Molex
  • CONN PLUG HSG 14CKT BEIGE
  • Unit Price $0.41000
  • WM13358-ND
Additional Resources
Standard Package ? 1
Other Names WM17259CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17259TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 30,600 - Immediate
  • Unit Price: $0.46529
  • Digi-Reel® ? : WM17259DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,450 - Immediate
  • Unit Price: Digi-Reel®

11:59:31 8/19/2019