Add To Favorites
Photo Not Available
5023860371 3 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80400 $8.04
25 0.75640 $18.91
50 0.72480 $36.24
100 0.69330 $69.33
250 0.63032 $157.58
500 0.56728 $283.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM20802CT-ND
Copy   WM20802CT-ND
Quantity Available 9,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023860371

Copy   5023860371
Description CONN RCPT 3P 0.049 GOLD SMD R/A
Copy   CONN RCPT 3P 0.049 GOLD SMD R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Receptacle Connector Surface Mount, Right Angle

Copy   3 Position Receptacle Connector  Surface Mount, Right Angle
Documents & Media
Datasheets 5023860371 Drawing
PS-502382-002 Spec
Mfg CAD Models 5023860371.prt
5023860371.igs
5023860371.stp
3D Drawings 502386-0371.pdf
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023800300 - Molex | WM4896-ND DigiKey Electronics
  • 5023800300
  • Molex
  • CONN PLUG HSNG 3POS 1.25MM WTB
  • Unit Price $0.17000
  • WM4896-ND
Additional Resources
Standard Package ? 1
Other Names WM20802CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20802TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 8,400 - Immediate
  • Unit Price: $0.45840
  • Digi-Reel® ? : WM20802DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,575 - Immediate
  • Unit Price: Digi-Reel®

23:48:39 8/20/2019