USD
Favorite

Photo Not Available
5023821072 10 Position Receptacle Connector Surface Mount
Price & Procurement
4,815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.59700 $15.97
100 1.36910 $136.91
500 1.14094 $570.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM24254TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.88905
  • Digi-Reel®  : WM24254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,815 - Immediate
  • Unit Price: Digi-Reel®

5023821072

Datasheet
Digi-Key Part Number WM24254CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5023821072
Copy  
Description CONN RCPT 10POS 0.049 TIN SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 5023821072
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Featured Product Core Micro Products
Mfg CAD Models 5023821072.prt
5023821072.igs
5023821072.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
PCN Other Retraction of Supplier 04/Mar/2019
HTML Datasheet 5023821072
3D Drawings 5023821072.pdf
Online Catalog CLIK-Mate Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502382
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502382
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023801000

CONN PLUG HSNG 10POS 1.25MM WTB

Molex

$0.35000 Details
Additional Resources
Standard Package 1
Other Names WM24254CT